Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-NSMF005/30X-2Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4312372RL
Cut Tape4312372
Product RangeMF-NSMF Series
Your Part Number
3,395 In Stock
Need more?
3,395 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.360 | CNY16.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 50+ | CNY2.530 (CNY2.8589) |
| 250+ | CNY1.910 (CNY2.1583) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1500+ | CNY1.730 (CNY1.9549) |
| 3000+ | CNY1.720 (CNY1.9436) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-NSMF005/30X-2Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4312372RL
Cut Tape4312372
Product RangeMF-NSMF Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeMF-NSMF Series
Voltage Rating30V
Holding Current50mA
Trip Current150mA
Time to Trip1.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30V
Trip Current
150mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-NSMF Series
Holding Current
50mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082
