
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY7.610 (CNY8.5993) |
| 50+ | CNY6.890 (CNY7.7857) |
| 100+ | CNY6.110 (CNY6.9043) |
| 200+ | CNY5.740 (CNY6.4862) |
| 500+ | CNY5.360 (CNY6.0568) |
Product Information
Product Overview
Bourns introduces its hybrid technology that combines the breakthrough surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV™ Series Hybrid Protection Component. By combining the best features of both MOV and GDT technologies into a single component, the IsoMOV™ Series achieves high performance as a long life protector with lower capacitance, very low leakage and state-ofthe-art energy handling density. The IsoMOV™ Series is ideally suited for AC and DC power applications where premium performance and/or space savings are required.
- High energy handling density
- Hybrid (MOV and GDT) design
- Extended temperature range
- Ring-wave tolerant
- Low capacitance
Technical Specifications
275V
IsoMOV Series
Disc 13.2mm
6kA
125°C
-
350V
730V
Metal Oxide Varistor (MOV)
-40°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
