Print Page
Image is for illustrative purposes only. Please refer to product description.

241 In Stock
Need more?
241 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.600 (CNY27.798) |
| 50+ | CNY20.720 (CNY23.4136) |
| 100+ | CNY19.350 (CNY21.8655) |
| 250+ | CNY19.010 (CNY21.4813) |
| 500+ | CNY18.660 (CNY21.0858) |
| 1150+ | CNY18.130 (CNY20.4869) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.60 (CNY27.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHVMA01F35A-ST10SCopy
Order Code4706650
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating-
Frequency Range100kHz to 400kHz
Power Rating1W
Isolation Voltage4kV
Primary Voltages6V to 27V
Secondary Voltages14V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz to 400kHz
Isolation Voltage
4kV
Secondary Voltages
14V
Product Range
-
Current Rating
-
Power Rating
1W
Primary Voltages
6V to 27V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2747
