Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoHRP3822X-2R2MCopy
Order Code4677130
Product RangeHRP3822X Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY379.380 (CNY428.6994) |
| 5+ | CNY340.900 (CNY385.217) |
| 10+ | CNY302.410 (CNY341.7233) |
| 20+ | CNY296.370 (CNY334.8981) |
| 40+ | CNY292.470 (CNY330.4911) |
| 60+ | CNY292.460 (CNY330.4798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY379.38 (CNY428.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHRP3822X-2R2MCopy
Order Code4677130
Product RangeHRP3822X Series
Technical Datasheet
Product RangeHRP3822X Series
Inductance2.2µH
Inductor ConstructionShielded
RMS Current (Irms)115A
Saturation Current (Isat)150A
DC Resistance Max360µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HRP3822X Series
Inductor Construction
Shielded
Saturation Current (Isat)
150A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
115A
DC Resistance Max
360µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
