Print Page
Image is for illustrative purposes only. Please refer to product description.

200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.360 (CNY178.9468) |
| 10+ | CNY130.530 (CNY147.4989) |
| 50+ | CNY120.480 (CNY136.1424) |
| 100+ | CNY117.600 (CNY132.888) |
| 200+ | CNY113.200 (CNY127.916) |
| 600+ | CNY111.020 (CNY125.4526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY158.36 (CNY178.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Turns Ratio
1:2
DC Resistance
0.7ohm
Isolation Voltage
7.64kV
SVHC
No SVHC (04-Feb-2026)
Inductance
80µH
ET Constant
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
