Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.740 (CNY84.4562) |
| 10+ | CNY61.600 (CNY69.608) |
| 50+ | CNY56.860 (CNY64.2518) |
| 100+ | CNY55.500 (CNY62.715) |
| 200+ | CNY53.420 (CNY60.3646) |
| 600+ | CNY52.390 (CNY59.2007) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY74.74 (CNY84.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Turns Ratio
2:1
DC Resistance
0.35ohm
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Inductance
4µH
ET Constant
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
