Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoHCTSM110102HAL-ECopy
Manufacturer Standard Lead Time29 weeks
Order Code4871763
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.700 (CNY82.151) |
| 10+ | CNY59.920 (CNY67.7096) |
| 50+ | CNY55.310 (CNY62.5003) |
| 100+ | CNY53.990 (CNY61.0087) |
| 200+ | CNY51.970 (CNY58.7261) |
| 600+ | CNY50.970 (CNY57.5961) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY72.70 (CNY82.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Turns Ratio
-
DC Resistance
0.35ohm
Isolation Voltage
5kV
SVHC
No SVHC (04-Feb-2026)
Inductance
80µH
ET Constant
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
