Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoH-815Copy
Manufacturer Standard Lead Time34 weeks
Order Code4903769
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY380.600 (CNY430.078) |
| 3+ | CNY370.130 (CNY418.2469) |
| 5+ | CNY359.530 (CNY406.2689) |
| 10+ | CNY348.780 (CNY394.1214) |
| 20+ | CNY341.690 (CNY386.1097) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY380.60 (CNY430.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-815Copy
Manufacturer Standard Lead Time34 weeks
Order Code4903769
Technical Datasheet
Kit ContentsTrimpot 3214/3223/3224/3269/3312/3313/3314/3361/TC33 Surface Mount Trimming Potentiometers
Power Rating-
Range of Resistor Values-
Resistance Tolerance-
No. of Items in Kit9
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
Trimpot 3214/3223/3224/3269/3312/3313/3314/3361/TC33 Surface Mount Trimming Potentiometers
Range of Resistor Values
-
No. of Items in Kit
9
SVHC
No SVHC (04-Feb-2026)
Power Rating
-
Resistance Tolerance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
