Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoGDT230E-50-A-BXCopy
Manufacturer Standard Lead Time24 weeks
Order Code4558287
Product RangeGDT230E Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY483.290 (CNY546.1177) |
| 3+ | CNY431.670 (CNY487.7871) |
| 5+ | CNY380.050 (CNY429.4565) |
| 10+ | CNY345.260 (CNY390.1438) |
| 20+ | CNY338.360 (CNY382.3468) |
| 50+ | CNY331.450 (CNY374.5385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY483.29 (CNY546.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT230E-50-A-BXCopy
Manufacturer Standard Lead Time24 weeks
Order Code4558287
Product RangeGDT230E Series
Technical Datasheet
Product RangeGDT230E Series
DC Breakover Voltage500V
GDT Case StyleSMD
Impulse Discharge Current160kA
Impulse Sparkover Voltage1.3kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GDT230E Series
GDT Case Style
SMD
Impulse Sparkover Voltage
1.3kV
DC Breakover Voltage
500V
Impulse Discharge Current
160kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
