Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoGDT225E-80-A-BXCopy
Manufacturer Standard Lead Time30 weeks
Order Code4261221
Product RangeGDT225E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.150 (CNY194.5295) |
| 3+ | CNY156.430 (CNY176.7659) |
| 5+ | CNY140.700 (CNY158.991) |
| 10+ | CNY120.070 (CNY135.6791) |
| 20+ | CNY117.670 (CNY132.9671) |
| 50+ | CNY115.270 (CNY130.2551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.15 (CNY194.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT225E-80-A-BXCopy
Manufacturer Standard Lead Time30 weeks
Order Code4261221
Product RangeGDT225E Series
Technical Datasheet
Product RangeGDT225E Series
DC Breakover Voltage800V
GDT Case StyleSMD
Impulse Discharge Current80kA
Impulse Sparkover Voltage1.5kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GDT225E Series
GDT Case Style
SMD
Impulse Sparkover Voltage
1.5kV
DC Breakover Voltage
800V
Impulse Discharge Current
80kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
