Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoGDT21-20-S1-RP
Order Code4583098
Product RangeGDT21 Series
Your Part Number
2,835 In Stock
Need more?
2835 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.740 (CNY13.2662) |
| 50+ | CNY8.090 (CNY9.1417) |
| 250+ | CNY6.550 (CNY7.4015) |
| 500+ | CNY6.240 (CNY7.0512) |
| 1500+ | CNY5.920 (CNY6.6896) |
| 3000+ | CNY5.600 (CNY6.328) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY58.70 (CNY66.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT21-20-S1-RP
Order Code4583098
Product RangeGDT21 Series
Technical Datasheet
Product RangeGDT21 Series
DC Breakover Voltage-
GDT Case Style2 Terminal SMD
Impulse Discharge Current500A
Impulse Sparkover Voltage200V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GDT21 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
200V
DC Breakover Voltage
-
Impulse Discharge Current
500A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
