Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoFB2-300Copy
Manufacturer Standard Lead Time21 weeks
Order Code4555422
Product RangeRiedon FB Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY716.180 (CNY809.2834) |
| 2+ | CNY675.430 (CNY763.2359) |
| 3+ | CNY634.670 (CNY717.1771) |
| 5+ | CNY593.910 (CNY671.1183) |
| 10+ | CNY547.770 (CNY618.9801) |
| 20+ | CNY536.820 (CNY606.6066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY716.18 (CNY809.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoFB2-300Copy
Manufacturer Standard Lead Time21 weeks
Order Code4555422
Product RangeRiedon FB Series
Technical Datasheet
Fuse Holder TypeChassis Mount Fuse Holder
Fuse Current300A
Fuse Size HeldClass T
Holder TerminalsLug
No. of Fuses1Fuses
Product RangeRiedon FB Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Holder Type
Chassis Mount Fuse Holder
Fuse Size Held
Class T
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (04-Feb-2026)
Fuse Current
300A
Holder Terminals
Lug
Product Range
Riedon FB Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
