Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoEMS22D51-B28-LS5Copy
Order Code5002700
Product RangeEMS22D Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.460 (CNY432.1798) |
| 5+ | CNY367.570 (CNY415.3541) |
| 10+ | CNY356.650 (CNY403.0145) |
| 25+ | CNY347.420 (CNY392.5846) |
| 50+ | CNY339.580 (CNY383.7254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY382.46 (CNY432.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoEMS22D51-B28-LS5Copy
Order Code5002700
Product RangeEMS22D Series
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeIncremental
Encoder Resolution512PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputDirection/Step
Encoder MountingBushing Mount, Through Hole
Product RangeEMS22D Series
Rotational Speed Max10000rpm
Rotational Life Cycles100000000
No. of Channels3Channels
Shaft TypeFlatted End
Shaft Length22.22mm
Shaft Diameter6.35mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP RatingIP65
TerminationSolder Pin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
512PPR
Orientation
Vertical
Encoder Output
Direction/Step
Product Range
EMS22D Series
Rotational Life Cycles
100000000
Shaft Type
Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
10000rpm
No. of Channels
3Channels
Shaft Length
22.22mm
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
