Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoEMS22A50-D28-LT6Copy
Manufacturer Standard Lead Time14 weeks
Order Code5002662
Product RangeEMS22A Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY482.420 (CNY545.1346) |
| 5+ | CNY463.660 (CNY523.9358) |
| 10+ | CNY449.860 (CNY508.3418) |
| 25+ | CNY438.250 (CNY495.2225) |
| 50+ | CNY428.320 (CNY484.0016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY482.42 (CNY545.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoEMS22A50-D28-LT6Copy
Manufacturer Standard Lead Time14 weeks
Order Code5002662
Product RangeEMS22A Series
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeAbsolute
Encoder Resolution1024CPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputBinary
Encoder MountingBushing Mount, Through Hole
Product RangeEMS22A Series
Rotational Speed Max10000rpm
Rotational Life Cycles50000000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length22.22mm
Shaft Diameter3.18mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP RatingIP65
TerminationSolder Pin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
1024CPR
Orientation
Vertical
Encoder Output
Binary
Product Range
EMS22A Series
Rotational Life Cycles
50000000
Shaft Type
Flatted End
Shaft Diameter
3.18mm
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
10000rpm
No. of Channels
2Channels
Shaft Length
22.22mm
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
