Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR331-474BE.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1893966
Product RangeDR331 Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.800 (CNY9.944) |
| 10+ | CNY7.640 (CNY8.6332) |
| 25+ | CNY7.030 (CNY7.9439) |
| 50+ | CNY6.340 (CNY7.1642) |
| 100+ | CNY5.670 (CNY6.4071) |
| 250+ | CNY5.300 (CNY5.989) |
| 500+ | CNY5.050 (CNY5.7065) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.80 (CNY9.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR331-474BE.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1893966
Product RangeDR331 Series
Technical Datasheet
DC Resistance Max0.28ohm
Product RangeDR331 Series
Impedance-
Inductor Case / PackageSMD
Product Length7.3mm
Product Width5.4mm
Product Height4.7mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Resistance Max
0.28ohm
Impedance
-
Product Length
7.3mm
Product Height
4.7mm
Operating Temperature Max
135°C
SVHC
No SVHC (25-Jun-2025)
Product Range
DR331 Series
Inductor Case / Package
SMD
Product Width
5.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000557
