Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR331-253AECopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2859004RL
Cut Tape2859004
Product RangeDR331 Series
Your Part Number
1,415 In Stock
3,000 more incoming. You can reserve stock now
1,415 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.560 | CNY7.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.560 (CNY8.5428) |
| 50+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY4.940 (CNY5.5822) |
| 250+ | CNY4.600 (CNY5.198) |
| 500+ | CNY4.080 (CNY4.6104) |
| 1500+ | CNY3.880 (CNY4.3844) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR331-253AECopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2859004RL
Cut Tape2859004
Product RangeDR331 Series
Technical Datasheet
DC Current Rating500mA
Inductance25µH
DC Resistance Max0.2ohm
Product RangeDR331 Series
Impedance-
Inductor Case / Package-
Product Length7.3mm
Product Width5.4mm
Product Height4.7mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.2ohm
Impedance
-
Product Length
7.3mm
Product Height
4.7mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Inductance
25µH
Product Range
DR331 Series
Inductor Case / Package
-
Product Width
5.4mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000729
