Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR221-333AECopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel2859000RL
Cut Tape2859000
Product RangeDR221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.900 | CNY10.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.900 (CNY12.317) |
| 10+ | CNY9.920 (CNY11.2096) |
| 50+ | CNY9.230 (CNY10.4299) |
| 100+ | CNY8.160 (CNY9.2208) |
| 200+ | CNY7.770 (CNY8.7801) |
| 500+ | CNY7.370 (CNY8.3281) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR221-333AECopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel2859000RL
Cut Tape2859000
Product RangeDR221 Series
Technical Datasheet
DC Current Rating200mA
Inductance33µH
DC Resistance Max0.27ohm
Product RangeDR221 Series
Impedance1kohm
Product Length5mm
Product Width3.3mm
Product Height3.3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
0.27ohm
Impedance
1kohm
Product Width
3.3mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
33µH
Product Range
DR221 Series
Product Length
5mm
Product Height
3.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
