Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCWF2414-220KCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3780419RL
Cut Tape3780419
Product RangeCWF2414 Series
Your Part Number
1,024 In Stock
Need more?
1,024 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.460 | CNY7.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.460 (CNY1.6498) |
| 50+ | CNY1.190 (CNY1.3447) |
| 250+ | CNY0.976 (CNY1.1029) |
| 500+ | CNY0.870 (CNY0.9831) |
| 1000+ | CNY0.763 (CNY0.8622) |
| 2000+ | CNY0.747 (CNY0.8441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF2414-220KCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3780419RL
Cut Tape3780419
Product RangeCWF2414 Series
Technical Datasheet
Inductance22µH
DC Resistance Max1.76ohm
Self Resonant Frequency20MHz
DC Current Rating340mA
Inductor Case / Package-
Product RangeCWF2414 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
20MHz
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.4mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.76ohm
DC Current Rating
340mA
Product Range
CWF2414 Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
