Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CWF2012A-100K Wirewound Inductor, AEC-Q200, 10 µH, 1.79 ohm, 30 MHz, 260 mA, 0805 [2012 Metric], CWF2012A Series](https://www.element14.cn/productimages/standard/en_GB/4688215-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCWF2012A-100KCopy
Manufacturer Standard Lead Time32 weeks
Order Code4688215
Product RangeCWF2012A Series
Your Part Number
1,915 In Stock
Need more?
1,915 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 50+ | CNY1.840 (CNY2.0792) |
| 250+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 2000+ | CNY1.140 (CNY1.2882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.50 (CNY13.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF2012A-100KCopy
Manufacturer Standard Lead Time32 weeks
Order Code4688215
Product RangeCWF2012A Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.79ohm
Self Resonant Frequency30MHz
DC Current Rating260mA
Inductor Case / Package0805 [2012 Metric]
Product RangeCWF2012A Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length2.4mm
Product Width1.6mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
30MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.79ohm
DC Current Rating
260mA
Product Range
CWF2012A Series
Inductor Construction
Wirewound
Product Length
2.4mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
