Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CWF1612A-R47K Wirewound Inductor, AEC-Q200, 470 nH, 0.62 ohm, 720 MHz, 1.05 A, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/4688178-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCWF1612A-R47KCopy
Manufacturer Standard Lead Time32 weeks
Order Code4688209
Product RangeCWF1612A Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 50+ | CNY1.880 (CNY2.1244) |
| 250+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1500+ | CNY1.280 (CNY1.4464) |
| 3000+ | CNY1.170 (CNY1.3221) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.50 (CNY13.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF1612A-R47KCopy
Manufacturer Standard Lead Time32 weeks
Order Code4688209
Product RangeCWF1612A Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.62ohm
Self Resonant Frequency720MHz
DC Current Rating1.05A
Inductor Case / Package0603 [1608 Metric]
Product RangeCWF1612A Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length1.65mm
Product Width1.15mm
Product Height1.05mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
720MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.15mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.62ohm
DC Current Rating
1.05A
Product Range
CWF1612A Series
Inductor Construction
Wirewound
Product Length
1.65mm
Product Height
1.05mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
