Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CWF1610A-4R7K Wirewound Inductor, AEC-Q200, 4.7 µH, 0.97 ohm, 51 MHz, 420 mA, 0603 [1608 Metric], CWF1610A Series](https://www.element14.cn/productimages/standard/en_GB/4688136-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCWF1610A-4R7KCopy
Manufacturer Standard Lead Time32 weeks
Order Code4688153
Product RangeCWF1610A Series
Your Part Number
3,240 In Stock
Need more?
3,240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.280 (CNY1.4464) |
| 2000+ | CNY1.210 (CNY1.3673) |
| 4000+ | CNY1.140 (CNY1.2882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY18.80 (CNY21.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF1610A-4R7KCopy
Manufacturer Standard Lead Time32 weeks
Order Code4688153
Product RangeCWF1610A Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.97ohm
Self Resonant Frequency51MHz
DC Current Rating420mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCWF1610A Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length1.6mm
Product Width1mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
51MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.97ohm
DC Current Rating
420mA
Product Range
CWF1610A Series
Inductor Construction
Wirewound
Product Length
1.6mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
