Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCWF1610-2R2KCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3780403RL
Cut Tape3780403
Product RangeCWF1610 Series
Your Part Number
2,130 In Stock
Need more?
2,130 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.992 | CNY9.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.992 (CNY1.121) |
| 100+ | CNY0.884 (CNY0.9989) |
| 500+ | CNY0.877 (CNY0.991) |
| 1000+ | CNY0.793 (CNY0.8961) |
| 2000+ | CNY0.752 (CNY0.8498) |
| 4000+ | CNY0.710 (CNY0.8023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF1610-2R2KCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3780403RL
Cut Tape3780403
Product RangeCWF1610 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.56ohm
Self Resonant Frequency103MHz
DC Current Rating580mA
Inductor Case / Package-
Product RangeCWF1610 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width1mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
103MHz
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.56ohm
DC Current Rating
580mA
Product Range
CWF1610 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
