Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CW252016-R15J Wirewound Inductor, 150 nH, 0.22 ohm, 850 MHz, 500 mA, 1008 [2520 Metric], CW252016 Series](https://www.element14.cn/productimages/standard/en_GB/2354610-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCW252016-R15JCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3373499RL
Cut Tape3373499
Product RangeCW252016 Series
Your Part Number
3,650 In Stock
Need more?
3,650 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.530 | CNY7.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 50+ | CNY1.280 (CNY1.4464) |
| 250+ | CNY1.100 (CNY1.243) |
| 500+ | CNY1.020 (CNY1.1526) |
| 1000+ | CNY0.934 (CNY1.0554) |
| 2000+ | CNY0.870 (CNY0.9831) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW252016-R15JCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3373499RL
Cut Tape3373499
Product RangeCW252016 Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.22ohm
Self Resonant Frequency850MHz
DC Current Rating500mA
Inductor Case / Package1008 [2520 Metric]
Product RangeCW252016 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
850MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.22ohm
DC Current Rating
500mA
Product Range
CW252016 Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
