Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CW160808-R27J Wirewound Inductor, 270 nH, 2.3 ohm, 990 MHz, 170 mA, 0603 [1608 Metric], CW160808 Series](https://www.element14.cn/productimages/standard/en_GB/2212448-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCW160808-R27JCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2309213RL
Cut Tape2309213
Product RangeCW160808 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY1.710 | CNY8.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.710 (CNY1.9323) |
| 50+ | CNY1.410 (CNY1.5933) |
| 250+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1500+ | CNY1.060 (CNY1.1978) |
| 3000+ | CNY0.996 (CNY1.1255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW160808-R27JCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2309213RL
Cut Tape2309213
Product RangeCW160808 Series
Technical Datasheet
Inductance270nH
DC Resistance Max2.3ohm
Self Resonant Frequency990MHz
DC Current Rating170mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCW160808 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAlumina
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
270nH
Self Resonant Frequency
990MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Alumina
Product Width
1.05mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.3ohm
DC Current Rating
170mA
Product Range
CW160808 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1.05mm
Alternatives for CW160808-R27J
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
