Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CVH252009-R47M Multilayer Inductor, 470 nH, 0.04 ohm, 100 MHz, 1.8 A, 1008 [2520 Metric], CVH252009 Series](https://www.element14.cn/productimages/standard/en_GB/2118121-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCVH252009-R47MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2118121RL
Cut Tape2118121
Product RangeCVH252009 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 50+ | CNY1.730 (CNY1.9549) |
| 250+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.300 (CNY1.469) |
| 1500+ | CNY1.170 (CNY1.3221) |
| 3000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH252009-R47MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2118121RL
Cut Tape2118121
Product RangeCVH252009 Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.04ohm
Self Resonant Frequency100MHz
DC Current Rating1.8A
Inductor Case / Package1008 [2520 Metric]
Product RangeCVH252009 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
100MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.04ohm
DC Current Rating
1.8A
Product Range
CVH252009 Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
