Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CVH252009-1R0M Multilayer Inductor, 1 µH, 0.055 ohm, 60 MHz, 1.6 A, 1008 [2520 Metric], CVH252009 Series](https://www.element14.cn/productimages/standard/en_GB/2118121-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCVH252009-1R0MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2118122RL
Cut Tape2118122
Product RangeCVH252009 Series
Your Part Number
2,355 In Stock
Need more?
2,355 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.070 | CNY10.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.720 (CNY1.9436) |
| 250+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY1.240 (CNY1.4012) |
| 1500+ | CNY1.200 (CNY1.356) |
| 3000+ | CNY1.110 (CNY1.2543) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH252009-1R0MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2118122RL
Cut Tape2118122
Product RangeCVH252009 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.055ohm
Self Resonant Frequency60MHz
DC Current Rating1.6A
Inductor Case / Package1008 [2520 Metric]
Product RangeCVH252009 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
60MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.055ohm
DC Current Rating
1.6A
Product Range
CVH252009 Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (3)
Alternatives for CVH252009-1R0M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
