Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CVH160808-2R2M Multilayer Inductor, 2.2 µH, 0.3 ohm, 50 MHz, 750 mA, 0603 [1608 Metric], CVH160808 Series](https://www.element14.cn/productimages/standard/en_GB/2118121-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCVH160808-2R2MCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3252825RL
Cut Tape3252825
Product RangeCVH160808 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.160 | CNY21.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2000+ | CNY1.340 (CNY1.5142) |
| 4000+ | CNY1.210 (CNY1.3673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH160808-2R2MCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3252825RL
Cut Tape3252825
Product RangeCVH160808 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.3ohm
Self Resonant Frequency50MHz
DC Current Rating750mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCVH160808 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
50MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.3ohm
DC Current Rating
750mA
Product Range
CVH160808 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
