Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CST0612-FC-R0015E SMD Current Sense Resistor, 1500 µohm, CST0612 Series, 0612 [1632 Metric], 1 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/2530208-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCST0612-FC-R0015ECopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2530211RL
Cut Tape2530211
Product RangeCST0612 Series
Your Part Number
484 In Stock
8,000 more incoming. You can reserve stock now
484 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.310 | CNY63.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.310 (CNY7.1303) |
| 100+ | CNY4.360 (CNY4.9268) |
| 500+ | CNY3.510 (CNY3.9663) |
| 1000+ | CNY3.190 (CNY3.6047) |
| 2000+ | CNY2.990 (CNY3.3787) |
| 4000+ | CNY2.780 (CNY3.1414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCST0612-FC-R0015ECopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2530211RL
Cut Tape2530211
Product RangeCST0612 Series
Technical Datasheet
Resistance1500µohm
Product RangeCST0612 Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyCurrent Sense
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1500µohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CST0612 Series
Power Rating
1W
Resistor Technology
Current Sense
Product Length
1.6mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
