Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CST0612-FC-R0005-E SMD Current Sense Resistor, 500 µohm, CST0612 Series, 0612 [1632 Metric], 1 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/2530208-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCST0612-FC-R0005-ECopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel4158526
Re-Reel2530208RL
Cut Tape2530208
Product RangeCST0612 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.520 | CNY55.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.520 (CNY6.2376) |
| 100+ | CNY3.940 (CNY4.4522) |
| 500+ | CNY3.290 (CNY3.7177) |
| 1000+ | CNY3.190 (CNY3.6047) |
| 2000+ | CNY3.130 (CNY3.5369) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY2.780 (CNY3.1414) |
| 20000+ | CNY2.620 (CNY2.9606) |
| 40000+ | CNY2.570 (CNY2.9041) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCST0612-FC-R0005-ECopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel4158526
Re-Reel2530208RL
Cut Tape2530208
Product RangeCST0612 Series
Technical Datasheet
Resistance500µohm
Product RangeCST0612 Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyCurrent Sense
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CST0612 Series
Power Rating
1W
Resistor Technology
Current Sense
Product Length
1.6mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
