Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS4J-4026K-2L00FE SMD Current Sense Resistor, 2000 µohm, CSS4J-4026 Series, 4026 [1066 Metric], 6 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4036985-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS4J-4026K-2L00FECopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4036985RL
Cut Tape4036985
Product RangeCSS4J-4026 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.300 | CNY16.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 10+ | CNY10.900 (CNY12.317) |
| 50+ | CNY8.470 (CNY9.5711) |
| 100+ | CNY7.620 (CNY8.6106) |
| 200+ | CNY6.750 (CNY7.6275) |
| 400+ | CNY5.880 (CNY6.6444) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS4J-4026K-2L00FECopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4036985RL
Cut Tape4036985
Product RangeCSS4J-4026 Series
Technical Datasheet
Resistance2000µohm
Product RangeCSS4J-4026 Series
Resistor Case / Package4026 [1066 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length10.06mm
Product Width6.6mm
Product Height2.94mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
4026 [1066 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS4J-4026 Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
10.06mm
Product Height
2.94mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
