Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS4C-1216T-L300F SMD Current Sense Resistor, 300 µohm, CSS4C-1216 Series, 1216 [3038 Metric], 5 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4802507-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS4C-1216T-L300FCopy
Manufacturer Standard Lead Time32 weeks
Order Code4802507
Product RangeCSS4C-1216 Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.070 (CNY6.8591) |
| 250+ | CNY3.690 (CNY4.1697) |
| 1000+ | CNY2.940 (CNY3.3222) |
| 5000+ | CNY2.810 (CNY3.1753) |
| 9000+ | CNY2.760 (CNY3.1188) |
| 18000+ | CNY2.700 (CNY3.051) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY60.70 (CNY68.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS4C-1216T-L300FCopy
Manufacturer Standard Lead Time32 weeks
Order Code4802507
Product RangeCSS4C-1216 Series
Technical Datasheet
Resistance300µohm
Product RangeCSS4C-1216 Series
Resistor Case / Package1216 [3038 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length3.8mm
Product Width3.1mm
Product Height2mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
300µohm
Resistor Case / Package
1216 [3038 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.1mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CSS4C-1216 Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
3.8mm
Product Height
2mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
