Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS2H-5930K-3L00FE SMD Current Sense Resistor, 3000 µohm, CSS2H-5930 Series, 5931 [1577 Metric], 6 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4036981-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS2H-5930K-3L00FECopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4036983RL
Cut Tape4036983
Product RangeCSS2H-5930 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.680 | CNY12.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.680 (CNY14.3284) |
| 10+ | CNY9.760 (CNY11.0288) |
| 50+ | CNY8.380 (CNY9.4694) |
| 100+ | CNY8.350 (CNY9.4355) |
| 200+ | CNY7.800 (CNY8.814) |
| 500+ | CNY7.390 (CNY8.3507) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-5930K-3L00FECopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4036983RL
Cut Tape4036983
Product RangeCSS2H-5930 Series
Technical Datasheet
Resistance3000µohm
Product RangeCSS2H-5930 Series
Resistor Case / Package5931 [1577 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length7.75mm
Product Width15mm
Product Height0.92mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3000µohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
15mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS2H-5930 Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
7.75mm
Product Height
0.92mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000421
