Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS2H-3920R-L500FE SMD Current Sense Resistor, 500 µohm, CSS2H-3920 Series, 3921 [1052 Metric], 9 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4014817-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS2H-3920R-L500FECopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4014818RL
Cut Tape4014818
Product RangeCSS2H-3920 Series
Your Part Number
640 In Stock
Need more?
640 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.790 | CNY20.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.790 (CNY23.4927) |
| 50+ | CNY10.820 (CNY12.2266) |
| 100+ | CNY9.830 (CNY11.1079) |
| 250+ | CNY7.540 (CNY8.5202) |
| 500+ | CNY7.240 (CNY8.1812) |
| 1000+ | CNY6.350 (CNY7.1755) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-3920R-L500FECopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4014818RL
Cut Tape4014818
Product RangeCSS2H-3920 Series
Technical Datasheet
Resistance500µohm
Product RangeCSS2H-3920 Series
Resistor Case / Package3921 [1052 Metric]
Power Rating9W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length10mm
Product Width5.2mm
Product Height1.27mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS2H-3920 Series
Power Rating
9W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
1.27mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
