Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS2H-3920R-L200FE SMD Current Sense Resistor, 200 µohm, CSS2H-3920 Series, 3921 [1052 Metric], 12 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/2576342-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS2H-3920R-L200FECopy
Order Code
Full Reel4387629
Cut Tape2908511
Product RangeCSS2H-3920 Series
Your Part Number
2,635 In Stock
Need more?
850 Delivery in 3-4 Business Days(SG stock)
1,785 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY7.780 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.260 (CNY22.8938) |
| 50+ | CNY12.190 (CNY13.7747) |
| 100+ | CNY10.060 (CNY11.3678) |
| 250+ | CNY8.690 (CNY9.8197) |
| 500+ | CNY8.010 (CNY9.0513) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY7.780 (CNY8.7914) |
| 5000+ | CNY6.090 (CNY6.8817) |
| 10000+ | CNY5.960 (CNY6.7348) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-3920R-L200FECopy
Order Code
Full Reel4387629
Cut Tape2908511
Product RangeCSS2H-3920 Series
Technical Datasheet
Resistance200µohm
Product RangeCSS2H-3920 Series
Resistor Case / Package3921 [1052 Metric]
Power Rating12W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length10mm
Product Width5.2mm
Product Height2.5mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Resistance
200µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS2H-3920 Series
Power Rating
12W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
2.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125
