Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS2H-2512R-1L00F SMD Current Sense Resistor, 1000 µohm, CSS2H-2512 Series, 2512 [6432 Metric], 5 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/2576346-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512R-1L00FCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel4158522
Re-Reel2576347RL
Cut Tape2576347
Product RangeCSS2H-2512 Series
Your Part Number
29,302 In Stock
1,146 more incoming. You can reserve stock now
29,302 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.690 | CNY48.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.690 (CNY10.9497) |
| 50+ | CNY4.890 (CNY5.5257) |
| 250+ | CNY3.820 (CNY4.3166) |
| 500+ | CNY3.450 (CNY3.8985) |
| 1500+ | CNY2.900 (CNY3.277) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.710 (CNY3.0623) |
| 15000+ | CNY2.620 (CNY2.9606) |
| 30000+ | CNY2.570 (CNY2.9041) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512R-1L00FCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel4158522
Re-Reel2576347RL
Cut Tape2576347
Product RangeCSS2H-2512 Series
Technical Datasheet
Resistance1000µohm
Product RangeCSS2H-2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height0.77mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSS2H-2512 Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.77mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115
