Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCSM2F-8536-L050J00Copy
Manufacturer Standard Lead Time21 weeks
Order Code3703025
Your Part Number
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY395.890 (CNY447.3557) |
| 5+ | CNY359.220 (CNY405.9186) |
| 10+ | CNY322.550 (CNY364.4815) |
| 25+ | CNY294.310 (CNY332.5703) |
| 50+ | CNY276.640 (CNY312.6032) |
| 100+ | CNY267.030 (CNY301.7439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY395.89 (CNY447.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSM2F-8536-L050J00Copy
Manufacturer Standard Lead Time21 weeks
Order Code3703025
Technical Datasheet
Resistor Case / Package3314 [8536 Metric]
Power Rating50W
Resistor TechnologyMetal Strip
Product Length85mm
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
3314 [8536 Metric]
Resistor Technology
Metal Strip
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
50W
Product Length
85mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074635
