Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCSM2F-8536-L025J01Copy
Manufacturer Standard Lead Time11 weeks
Order Code3703023
Product RangeCSM2F-8536 Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY429.790 (CNY485.6627) |
| 5+ | CNY378.090 (CNY427.2417) |
| 10+ | CNY326.380 (CNY368.8094) |
| 25+ | CNY297.810 (CNY336.5253) |
| 50+ | CNY279.930 (CNY316.3209) |
| 100+ | CNY264.720 (CNY299.1336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY429.79 (CNY485.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSM2F-8536-L025J01Copy
Manufacturer Standard Lead Time11 weeks
Order Code3703023
Product RangeCSM2F-8536 Series
Technical Datasheet
Product RangeCSM2F-8536 Series
Power Rating50W
Resistance Tolerance± 5%
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CSM2F-8536 Series
Resistance Tolerance
± 5%
Qualification
AEC-Q200
Power Rating
50W
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
