Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCSM2F-7036-L025J00Copy
Manufacturer Standard Lead Time10 weeks
Order Code3703007
Product RangeCSM2F-7036 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY409.370 (CNY462.5881) |
| 5+ | CNY359.080 (CNY405.7604) |
| 10+ | CNY308.730 (CNY348.8649) |
| 25+ | CNY281.570 (CNY318.1741) |
| 50+ | CNY264.580 (CNY298.9754) |
| 100+ | CNY254.270 (CNY287.3251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY409.37 (CNY462.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSM2F-7036-L025J00Copy
Manufacturer Standard Lead Time10 weeks
Order Code3703007
Product RangeCSM2F-7036 Series
Technical Datasheet
Product RangeCSM2F-7036 Series
Resistor Case / Package2714 [7036 Metric]
Power Rating50W
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CSM2F-7036 Series
Power Rating
50W
Resistor Technology
Metal Strip
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2714 [7036 Metric]
Resistance Tolerance
± 5%
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028359
