Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCSM2F-6918-L200J02Copy
Manufacturer Standard Lead Time25 weeks
Order Code3703006
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.300 (CNY339.339) |
| 5+ | CNY262.220 (CNY296.3086) |
| 10+ | CNY224.130 (CNY253.2669) |
| 25+ | CNY203.580 (CNY230.0454) |
| 50+ | CNY190.700 (CNY215.491) |
| 100+ | CNY179.710 (CNY203.0723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.30 (CNY339.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSM2F-6918-L200J02Copy
Manufacturer Standard Lead Time25 weeks
Order Code3703006
Technical Datasheet
Resistor Case / Package2707 [6918 Metric]
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Product Length69mm
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
2707 [6918 Metric]
Resistor Technology
Metal Strip
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Product Length
69mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027905
