Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCSM2F-6918-L200J00Copy
Manufacturer Standard Lead Time25 weeks
Order Code3703005
Product RangeCSM2F-6918 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY275.570 (CNY311.3941) |
| 5+ | CNY249.880 (CNY282.3644) |
| 10+ | CNY224.130 (CNY253.2669) |
| 25+ | CNY203.580 (CNY230.0454) |
| 50+ | CNY190.700 (CNY215.491) |
| 100+ | CNY178.060 (CNY201.2078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY275.57 (CNY311.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSM2F-6918-L200J00Copy
Manufacturer Standard Lead Time25 weeks
Order Code3703005
Product RangeCSM2F-6918 Series
Technical Datasheet
Product RangeCSM2F-6918 Series
Resistor Case / Package2707 [6918 Metric]
Power Rating36W
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Operating Temperature Min-40°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CSM2F-6918 Series
Power Rating
36W
Temperature Coefficient
± 50ppm/°C
Qualification
AEC-Q200
Resistor Case / Package
2707 [6918 Metric]
Resistor Technology
Metal Strip
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
