Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRT1206-BY-4R70ELF SMD Chip Resistor, 4.7 ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2008295-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRT1206-BY-4R70ELFCopy
Manufacturer Standard Lead Time27 weeks
Order Code2908510
Product RangeCRT Series
Your Part Number
4,147 In Stock
Need more?
4,147 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.580 (CNY2.9154) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY1.390 (CNY1.5707) |
| 2500+ | CNY1.320 (CNY1.4916) |
| 5000+ | CNY1.250 (CNY1.4125) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY25.80 (CNY29.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRT1206-BY-4R70ELFCopy
Manufacturer Standard Lead Time27 weeks
Order Code2908510
Product RangeCRT Series
Technical Datasheet
Resistance4.7ohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeCRT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ultra-tight tolerance
- Wide resistance range
- Case sizes 1608, 2012 and 3216 are available
Technical Specifications
Resistance
4.7ohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
CRT Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
