Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRT1206-BY-1002ELF SMD Chip Resistor, 10 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2008295-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRT1206-BY-1002ELFCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel4158461
Re-Reel2008319RL
Cut Tape2008319
Product RangeCRT Series
Your Part Number
14,487 In Stock
Need more?
14,487 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.270 | CNY22.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 2500+ | CNY1.520 (CNY1.7176) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.480 (CNY1.6724) |
| 25000+ | CNY1.300 (CNY1.469) |
| 50000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRT1206-BY-1002ELFCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel4158461
Re-Reel2008319RL
Cut Tape2008319
Product RangeCRT Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeCRT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
CRT Series
Voltage Rating
150V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for CRT1206-BY-1002ELF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
