Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRT0805-BY-5001EAS SMD Chip Resistor, 5 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/4153679-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRT0805-BY-5001EASCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4153681RL
Cut Tape4153681
Product RangeCRT-AS Series
Your Part Number
20,640 In Stock
Need more?
20,640 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.687 | CNY6.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.687 (CNY0.7763) |
| 100+ | CNY0.648 (CNY0.7322) |
| 500+ | CNY0.637 (CNY0.7198) |
| 1000+ | CNY0.626 (CNY0.7074) |
| 2500+ | CNY0.622 (CNY0.7029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRT0805-BY-5001EASCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4153681RL
Cut Tape4153681
Product RangeCRT-AS Series
Technical Datasheet
Resistance5kohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeCRT-AS Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CR0805-FX-1500ELF is a chip resistor from the Bourns CR Series. It offers tight tolerance and stable performance, making it suitable for general-purpose and precision applications. This resistor features an EIA 0805 (2012 metric) footprint, is RoHS compliant, and designed for automated surface-mount assembly.
- General-purpose chip resistor for reliable performance
- EIA 0805 footprint (2012 metric) for versatile designs
- Tight tolerance for improved accuracy
- Stable performance across temperature variations
- Surface-mount packaging for automated assembly
- RoHS compliant and halogen-free
- Operating temperature range: –55°C to +155°C
- Series: CR (Chip Resistor)
- Size: 0805 (2mm × 1.25mm)
- Resistance Value: 150Ω (coded as “1500”)
- Tolerance: ±1% (Code: F)
- TCR: ±100 ppm/°C (Code: X)
- Power Rating: 1/8 W @ 70°C
- Maximum Working Voltage: 150V
- Maximum Overload Voltage: 300V
Technical Specifications
Resistance
5kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
CRT-AS Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
