Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRT0805-BY-4R70ELF SMD Chip Resistor, 4.7 ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2008295-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRT0805-BY-4R70ELFCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2908509RL
Cut Tape2908509
Product RangeCRT Series
Your Part Number
9 In Stock
10,000 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.060 | CNY10.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.060 (CNY1.1978) |
| 100+ | CNY0.930 (CNY1.0509) |
| 500+ | CNY0.710 (CNY0.8023) |
| 1000+ | CNY0.634 (CNY0.7164) |
| 2500+ | CNY0.589 (CNY0.6656) |
| 5000+ | CNY0.562 (CNY0.6351) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRT0805-BY-4R70ELFCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2908509RL
Cut Tape2908509
Product RangeCRT Series
Technical Datasheet
Resistance4.7ohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeCRT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ultra-tight tolerance
- Wide resistance range
- Case sizes 1608, 2012 and 3216 are available
Technical Specifications
Resistance
4.7ohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
CRT Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
