Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRT0805-BY-1004ELF SMD Chip Resistor, 1 Mohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2008295-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRT0805-BY-1004ELFCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel4158460
Re-Reel2008316RL
Cut Tape2008316
Product RangeCRT Series
Your Part Number
5,000 In Stock
5,106 more incoming. You can reserve stock now
5,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.250 | CNY12.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.250 (CNY1.4125) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.855 (CNY0.9662) |
| 1000+ | CNY0.779 (CNY0.8803) |
| 2500+ | CNY0.763 (CNY0.8622) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.748 (CNY0.8452) |
| 25000+ | CNY0.655 (CNY0.7402) |
| 50000+ | CNY0.542 (CNY0.6125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRT0805-BY-1004ELFCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel4158460
Re-Reel2008316RL
Cut Tape2008316
Product RangeCRT Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeCRT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1Mohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
CRT Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for CRT0805-BY-1004ELF
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
