Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRT0603-BY-1002ELF SMD Chip Resistor, 10 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2008295-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRT0603-BY-1002ELFCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2008310RL
Cut Tape2008310
Product RangeCRT Series
Your Part Number
49,985 In Stock
Need more?
49,985 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.080 | CNY10.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.942 (CNY1.0645) |
| 500+ | CNY0.743 (CNY0.8396) |
| 1000+ | CNY0.660 (CNY0.7458) |
| 2500+ | CNY0.647 (CNY0.7311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRT0603-BY-1002ELFCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2008310RL
Cut Tape2008310
Product RangeCRT Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeCRT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.55mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRT0603-BY-1002ELF is a CRT series thin film precision chip resistor. Application includes current sense, precision circuits, medical equipment, printers, automation equipment, navigation equipment.
- Ultra-tight tolerance, wide resistance range
- Resistance tolerance is ±0.1%, temperature coefficient is ±25PPM/°C, resistance is 10Kohm
- Power rating is 1/10W at 70°C, maximum working voltage is 75V
- Maximum overload voltage is 150V
- 1.6mm product length, 0.85mm product width
- Operating temperature range from -55 to +155°C
- Load life of 1000hours at rated power
Technical Specifications
Resistance
10kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
CRT Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
