Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRT0603-BY-1001ELF SMD Chip Resistor, 1 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2008295-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRT0603-BY-1001ELFCopy
Manufacturer Standard Lead Time31 weeks
Order Code2908508
Product RangeCRT Series
Your Part Number
1,333 In Stock
Need more?
1,333 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.110 (CNY1.2543) |
| 100+ | CNY0.816 (CNY0.9221) |
| 500+ | CNY0.626 (CNY0.7074) |
| 1000+ | CNY0.557 (CNY0.6294) |
| 2500+ | CNY0.550 (CNY0.6215) |
| 5000+ | CNY0.542 (CNY0.6125) |
Price for:Each
Minimum: 10
Multiple: 10
CNY11.10 (CNY12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRT0603-BY-1001ELFCopy
Manufacturer Standard Lead Time31 weeks
Order Code2908508
Product RangeCRT Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeCRT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ultra-tight tolerance
- Wide resistance range
- Case sizes 1608, 2012 and 3216 are available
Technical Specifications
Resistance
1kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
CRT Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
