Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRT0402-BZ-1272GAS SMD Chip Resistor, Precision, 12.7 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/2535393-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRT0402-BZ-1272GASCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2535394RL
Cut Tape2535394
Product RangeCRT-AS Series
Your Part Number
8,490 In Stock
Need more?
8,490 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.934 | CNY9.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.934 (CNY1.0554) |
| 100+ | CNY0.931 (CNY1.052) |
| 500+ | CNY0.926 (CNY1.0464) |
| 2500+ | CNY0.922 (CNY1.0419) |
| 5000+ | CNY0.917 (CNY1.0362) |
| 10000+ | CNY0.912 (CNY1.0306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRT0402-BZ-1272GASCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2535394RL
Cut Tape2535394
Product RangeCRT-AS Series
Technical Datasheet
Resistance12.7kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeCRT-AS Series
Temperature Coefficient± 50ppm/°C
Voltage Rating25V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
12.7kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
CRT-AS Series
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 50ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054
