Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRT0402-BZ-1002GAS SMD Chip Resistor, Precision, 10 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/2535393-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRT0402-BZ-1002GASCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4158454
Re-Reel2535393RL
Cut Tape2535393
Product RangeCRT-AS Series
Your Part Number
6,120 In Stock
Need more?
6,120 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.750 | CNY17.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.750 (CNY1.9775) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY0.915 (CNY1.0339) |
| 2500+ | CNY0.831 (CNY0.939) |
| 5000+ | CNY0.747 (CNY0.8441) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.717 (CNY0.8102) |
| 50000+ | CNY0.679 (CNY0.7673) |
| 100000+ | CNY0.666 (CNY0.7526) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRT0402-BZ-1002GASCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4158454
Re-Reel2535393RL
Cut Tape2535393
Product RangeCRT-AS Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeCRT-AS Series
Temperature Coefficient± 50ppm/°C
Voltage Rating25V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CRT0402-BZ-1002GAS is a sulfur-resistant thin-film precision chip resistor from the Bourns CRT-AS Series. It offers ultra-tight tolerance and a low temperature coefficient of resistance (TCR), making it ideal for precision circuits and current sensing applications in harsh environments. This resistor features an EIA 0402 (1005 metric) footprint, is RoHS compliant, and designed for automated surface-mount assembly.
- Sulfur-resistant thin-film precision resistor for high reliability
- EIA 0402 footprint (1005 metric) for ultra-compact designs
- Ultra-tight tolerance options for precision applications
- Low TCR for stable performance across temperature variations
- Surface-mount packaging for automated assembly
- RoHS compliant and halogen-free
- Operating temperature range: -55°C to +155°C
- Series: CRT-AS (Sulfur-Resistant Thin Film Precision)
- Size: 0402 (1mm × 0.50mm)
- Resistance Value: 10 kΩ (coded as “1002”)
- Tolerance: ±0.1% (Code: B)
- TCR: ±50 ppm/°C (Code: Z)
- Power Rating: 1/16 W @ 70°C
- Maximum Working Voltage: 25V
- Maximum Overload Voltage: 50V
Technical Specifications
Resistance
10kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
CRT-AS Series
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 50ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054
