Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRS2512AFX-1R00ELF SMD Chip Resistor, 1 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, Sulfur Resistant, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/2822771-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRS2512AFX-1R00ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2822776
Re-Reel2824751RL
Cut Tape2824751
Product RangeCRS-A Series
Your Part Number
4,838 In Stock
Need more?
4,838 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY8.160 | CNY81.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY5.340 (CNY6.0342) |
| 500+ | CNY4.100 (CNY4.633) |
| 1000+ | CNY3.810 (CNY4.3053) |
| 2000+ | CNY3.740 (CNY4.2262) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY3.480 (CNY3.9324) |
| 20000+ | CNY3.470 (CNY3.9211) |
| 40000+ | CNY3.460 (CNY3.9098) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS2512AFX-1R00ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2822776
Re-Reel2824751RL
Cut Tape2824751
Product RangeCRS-A Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant, Anti-Surge
Product RangeCRS-A Series
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length6.4mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRS-A Series
Voltage Rating
300V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Sulfur Resistant, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CRS2512AFX-1R00ELF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
